S-7070ETA

Nidec Components
229-S-7070ETA
S-7070ETA

Mfr.:

Description:
Coded Rotary Switches smd 7mm code hex comp, top adj., J-hook

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,54 € 35,40 €
3,35 € 83,75 €
3,06 € 306,00 €
2,81 € 702,50 €
Full Reel (Order in multiples of 500)
2,37 € 1.185,00 €
2,36 € 2.360,00 €
2,35 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH, Complementary
Screwdriver Slot
100 mA
SMD/SMT
J Form Lead
Reel
Cut Tape
S-7000
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Dielectric Strength: 250 VAC
Height: 2.9 mm
Illuminated: Non-Illuminated
Length: 7.2 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
Voltage Rating DC: 5 VDC
Width: 7.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.