S-7030EB

Nidec Components
229-S-7030EB
S-7030EB

Mfr.:

Description:
Coded Rotary Switches smd 7mm code decimal comp, top adj., gull wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,95 € 49,50 €
4,68 € 234,00 €
3,91 € 391,00 €
3,89 € 1.945,00 €
3,81 € 3.810,00 €
3,69 € 9.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD, Complementary
Screwdriver Slot
100 mA
SMD/SMT
Solder Terminal
Bulk
S-7000
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 250 VAC
Height: 2.9 mm
Illuminated: Non-Illuminated
Length: 7.2 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating DC: 5 VDC
Width: 7.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99