S-4010B

Nidec Components
229-S-4010B
S-4010B

Mfr.:

Description:
Coded Rotary Switches dip rotary code decimal, real code, top adj.,gull-wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
196
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,13 € 51,30 €
4,85 € 121,25 €
3,67 € 367,00 €
3,55 € 710,00 €
3,54 € 2.124,00 €
3,53 € 3.530,00 €
3,51 € 9.126,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD, Real
Screwdriver Slot
10 mA, 100 mA
SMD/SMT
Gull Wing Lead
Bulk
S-4000
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Minus Slot
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Height: 2.6 mm
Illuminated: Non-Illuminated
Length: 4.8 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 200
Subcategory: Switches
Voltage Rating DC: 2.4 VDC, 24 VDC
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99