S-1210A

Nidec Components
229-S-1210A
S-1210A

Mfr.:

Description:
Coded Rotary Switches dip rotary code hex,translucent knob, real code, top adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 8/12/2026
150
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,59 € 35,90 €
2,89 € 144,50 €
2,80 € 280,00 €
2,79 € 1.395,00 €
2,74 € 2.740,00 €
2,71 € 6.775,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH
100 mA
Through Hole
PC Pin
Bulk
S-1000A
Brand: Nidec Components
Dielectric Strength: 300 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.