S-1130A

Nidec Components
229-S-1130A
S-1130A

Mfr.:

Description:
Coded Rotary Switches dip rotary code hex,knob, comp code, top adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,10 € 31,00 €
2,53 € 126,50 €
2,52 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH
100 mA
Through Hole
PC Pin
Bulk
S-1000A
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 300 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99