S-1011A

Nidec Components
229-S-1011A
S-1011A

Mfr.:

Description:
Coded Rotary Switches dip rotary code hex, real code, side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.030

Stock:
7.030 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,00 € 20,00 €
1,75 € 87,50 €
1,65 € 165,00 €
1,53 € 382,50 €
1,45 € 725,00 €
1,38 € 1.380,00 €
1,29 € 3.225,00 €
1,24 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH
100 mA
Through Hole
PC Pin
Bulk
S-1000A
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 300 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99