RMS20-256-201-1

Nidec Components
229-RMS20-256-201-1
RMS20-256-201-1

Mfr.:

Description:
Encoders 256 P/R resolution, manual magnetic, saturated wave, 20x24mm, wire leads, smooth actuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,39 € 39,39 €
33,82 € 169,10 €
29,63 € 296,30 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
RMS20
Panel Mount
Magnetic Encoders
Incremental
256 PPR
Magnetic
No Detent
2 Channel
Wire Leads
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
IP40
Tray
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99