RJ-5EP103

Nidec Components
229-RJ-5EP103
RJ-5EP103

Mfr.:

Description:
Trimmer Resistors - Through Hole 10 KW 6mm sq. multi turn side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,59 € 25,90 €
2,37 € 59,25 €
1,85 € 185,00 €
1,81 € 362,00 €
1,78 € 1.780,00 €
1,76 € 4.576,00 €
1,75 € 8.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
RJ-5
PC Pin
Multiturn
14 Turn
10 kOhms
Side Slot
250 mW (1/4 W)
50 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Cermet
Height: 4.5 mm
Length: 6.75 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Sealed Trimmer
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99