RJ-13B253

Nidec Components
229-RJ-13B253
RJ-13B253

Mfr.:

Description:
Trimmer Resistors - Through Hole 25 KW 13mm rnd. single turn panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,96 € 39,60 €
3,10 € 155,00 €
3,08 € 770,00 €
3,06 € 1.530,00 €
2,94 € 2.940,00 €
2,92 € 7.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
RJ-13
Single Turn
1 Turn
25 kOhms
750 mW (3/4 W)
137 VDC
10 %
100 PPM / C
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99