RES20-50-200-Z

229-RES20-50-200-Z
RES20-50-200-Z

Mfr.:

Description:
Encoders 50 P/R resolution, manual optical, psuedosquare wave, 20mm diameter, pin header, smooth actuation

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RES
PCB Mount
Optical Encoders
Incremental
50 PPR
Optical
50 Detent
2 Channel
PC Pin
Quadrature
6 mm
Round / Plain
Without Switch
5 VDC
IP40
Tray
Brand: Nidec Components
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 20 mm
Factory Pack Quantity: 30
Subcategory: Encoders
Unit Weight: 17,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.