REC16B25-201-C

Nidec Components
229-REC16B25-201-C
REC16B25-201-C

Mfr.:

Description:
Encoders 25 P/R resolution, manual optical, square wave, 16mm square, pin header, detent feel, snap-in holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
20
Expected 6/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
17,45 € 87,25 €
17,09 € 170,90 €
14,96 € 299,20 €
14,77 € 886,20 €
14,51 € 1.451,00 €
14,24 € 3.702,40 €
14,11 € 7.055,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
REC
Snap In
Optical Encoders
Incremental
25 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index
6 mm
D / Flatted
Without Switch
5 VDC
1000000 Cycle
IP40
Tray
Brand: Nidec Components
Bushing Thread: M9
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 18 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.