REC16A50-201-C

Nidec Components
229-REC16A50-201-C
REC16A50-201-C

Mfr.:

Description:
Encoders 50 P/R resolution, manual optical, square wave, 16mm square, pin header, detent feel, with push switch, snap-in holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,78 € 25,78 €
22,14 € 110,70 €
20,75 € 207,50 €
18,40 € 368,00 €
17,81 € 1.068,60 €
17,15 € 1.715,00 €
16,35 € 4.251,00 €
16,07 € 8.035,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
REC
Snap In
Optical Encoders
Incremental
50 PPR
Optical
50 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Pushbutton Switch
5 VDC
1000000 Cycle
IP40
Tray
Brand: Nidec Components
Bushing Thread: M9
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 18 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 10,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99