REC16A25-201

Nidec Components
229-REC16A25-201
REC16A25-201

Mfr.:

Description:
Encoders 25 P/R resolution, manual optical, square wave, 16mm square, pin header, detent feel, with push switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €
18,38 € 91,90 €
15,79 € 157,90 €
15,48 € 309,60 €
15,46 € 927,60 €
15,44 € 1.544,00 €
15,34 € 3.988,40 €
15,33 € 7.665,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
REC
PCB Mount
Optical Encoders
Incremental
25 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index
6 mm
D / Flatted
Pushbutton Switch
5 VDC
1000000 Cycle
IP40
Tray
Brand: Nidec Components
Bushing Thread: M9
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 18 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 10,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.