RE30E-1024-213-1

Nidec Components
229-RE30E-1024-213-1
RE30E-1024-213-1

Mfr.:

Description:
Encoders 1024 P/R resolution, sensing optical, square wave, 30mm diameter, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
25
Expected 8/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,11 € 92,11 €
70,80 € 354,00 €
67,36 € 3.368,00 €
65,55 € 6.555,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
RE30E
Panel Mount
Optical Encoders
Incremental
1024 PPR
Optical
No Detent
2 Channel
Wire Leads
Quadrature with Index
4 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
IP40
Box
Brand: Nidec Components
Cable Length: 500 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 30 mm x 30 mm
Factory Pack Quantity: 25
Subcategory: Encoders
Unit Weight: 67,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.