RE20F-300-100

Nidec Components
229-RE20F-300-100
RE20F-300-100

Mfr.:

Description:
Encoders 300 P/R resolution, sensing optical, quasi-sinusodial wave, 20mm diameter, wire leads, "A" output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,37 € 1.571,10 €
510 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
RE20F
Optical Encoders
Bulk
Brand: Nidec Components
Product Type: Encoders
Size/Dimension: 20 mm
Factory Pack Quantity: 30
Subcategory: Encoders
Unit Weight: 12,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99