PS6-102G-PWR

Nidec Components
229-PS6-102G-PWR
PS6-102G-PWR

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 2 switch output PNP open collector, non-corrosive gases, R 1/8 male screw with M5 female screw, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,31 € 104,31 €
100,36 € 501,80 €
97,16 € 971,60 €
94,73 € 2.368,25 €
93,77 € 4.688,50 €
93,30 € 9.330,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
0 kPa to 100 kPa
Gauge
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PS6
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000