PS40-102G-PAM

Nidec Components
229-PS40-102G-PAM
PS40-102G-PAM

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 1 switch output w/adjustable hysteresis and analog output PNP open collector, non-corrosive gases, M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,16 € 84,16 €
77,57 € 387,85 €
74,51 € 745,10 €
70,92 € 1.773,00 €
68,93 € 3.446,50 €
68,16 € 6.816,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
0 kPa to 100 kPa
Gauge
3 %
Analog
M5 Female
1 V to 5 V
10.8 VDC to 30 VDC
Brand: Nidec Components
Height: 15 mm
Length: 45 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 17 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PS40
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Width: 24.8 mm
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.