PS30-103R-P

Nidec Components
229-PS30-103R-P
PS30-103R-P

Mfr.:

Description:
Pressure Sensors - Industrial -100 ~ 1000 kPa, gauge, switch output PNP open collector, non-corrosive gases, M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,71 € 110,71 €
110,66 € 663,96 €
110,08 € 1.320,96 €
108,21 € 2.921,67 €
107,26 € 5.470,26 €
106,65 € 10.878,30 €
252 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PS30
Factory Pack Quantity: 3
Subcategory: Sensors
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99