PS20-302R-PM

Nidec Components
229-PS20-302R-PM
PS20-302R-PM

Mfr.:

Description:
Pressure Sensors - Industrial -0 ~ 300 kPa, gauge compound version, switch output PNP open collector, non-corrosive gases, 2-M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,71 € 75,71 €
75,68 € 454,08 €
75,05 € 900,60 €
73,81 € 1.992,87 €
72,95 € 3.720,45 €
72,53 € 7.398,06 €
252 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
- 100 kPa to 300 kPa
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PS20
Factory Pack Quantity: 3
Subcategory: Sensors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000