PG-75-103R-NVR2B

Nidec Components
229-PG-75-103R-NVR2B
PG-75-103R-NVR2B

Mfr.:

Description:
Pressure Sensors - Industrial - 0.1 ~ 1.0 MPa, gauge compound version, switch voltage output NPN open collector, corrosive gases/liquids, R 1/4 w/M5 female screw fitting, cable lead, back mount port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,40 € 222,40 €
222,34 € 1.111,70 €
221,17 € 2.211,70 €
217,12 € 5.428,00 €
216,86 € 10.843,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PG-75
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000