PG-75-103G-PVR2

Nidec Components
229-PG-75-103G-PVR2
PG-75-103G-PVR2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1.0 MPa, gauge, switch voltage output PNP open collector, corrosive gases/liquids, R 1/4 w/M5 female screw fitting, cable lead, stem mount port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,40 € 223,40 €
223,39 € 1.116,95 €
220,81 € 2.208,10 €
210,76 € 5.269,00 €
210,61 € 10.530,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
0 MPa to 1 MPa
Gauge
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PG-75
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000