PG-30-101R-N

Nidec Components
229-PG-30-101R-N
PG-30-101R-N

Mfr.:

Description:
Pressure Sensors - Industrial -10 ~ 10 kPa, gauge compound version, switch voltage output NPN open collector, non-corrosive gases, 2-Rc 1/8 pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,66 € 192,66 €
180,34 € 901,70 €
173,84 € 1.738,40 €
166,90 € 4.172,50 €
165,85 € 8.292,50 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Gauges
- 10 kPa to 10 kPa
Gauge
Analog
Cable Mount
10.8 VDC to 30 VDC
Brand: Nidec Components
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PG-30
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.