PG-208-103GP-3-S

Nidec Components
229-PG-208-103GP-3-S
PG-208-103GP-3-S

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 1000 kPa, gauge, switch voltage output NPN open collector, corrosive gases/liquids, G 3/8(PF 3/8) pressure port, external power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
555,41 € 555,41 €
551,77 € 2.758,85 €
545,27 € 5.452,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PG-208
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000