PG-100N-101R-W

Nidec Components
229-PG-100N-101R-W
PG-100N-101R-W

Mfr.:

Description:
Environmental Test Equipment - 10 ~ 10 kPa, gauge compound version, non-corrosive gases, M 5 female, various measuring unit options

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Pressure
Non-Corrosive Gas
1.5 %
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 mA
Description/Function: 3.5 Digits LCD Display Handheld Digital Manometer
Features: Automatic Power Off, Easy Reading with a Large LCD Display, Excellent Stability, Handy Size, Long Battery Life
Height: 110 mm
Length: 55 mm
Packaging: Bulk
Product Type: Environmental Test Equipment
Series: PG-100N
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 5 VDC
Width: 16.9 mm
Unit Weight: 100 g
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
9026204000
ECCN:
EAR99

PG-100B & PG-100N Handheld Digital Manometers

Nidec Components PG-100B and PG-100N Handheld Digital Manometers are designed to measure gas and liquid pressure. These handheld manometers use high-precision semiconductor chips and a temperature compensation circuit, providing excellent stability. They feature an automatic power-off function, easy one-handed operation, and an easy-to-read LCD display. Nidec Components PG-100B and PG-100N Handheld Digital Manometers are suitable for measuring the pressure of pneumatic systems, medical devices, compressors, water treatment equipment, and refrigeration systems.