PG-100-102RP

229-PG-100-102RP
PG-100-102RP

Mfr.:

Description:
Environmental Test Equipment - 100 ~ 100 kPa, gauge compound version, non-corrosive gases, M 5 female

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nidec Components PG-100N-102R
Nidec Components
Environmental Test Equipment - 10 ~ 10 kPa, gauge compound version, non-corrosive gases, M 5 female, various measuring unit options

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pressure
Non-Corrosive Gas
0.5 %
Brand: Nidec Components
Description/Function: 3.5 Digits LCD Display Handheld Digital Manometer
Features: Automatic Power Off, Easy Reading with a Large LCD Display, Excellent Stability, Handy Size, Meet EMC Standards (EN 55011 (EMI), EN 50082-1 (EMS)) Super Long Battery Life
Height: 90 mm
Length: 60 mm
Product Type: Environmental Test Equipment
Series: PG-100
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 3.6 VDC
Width: 19.2 mm
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.