PA-850-102A-NG2

Nidec Components
229-PA-850-102A-NG2
PA-850-102A-NG2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge absolute version, 1 ~ 5V output voltage, switch output NPN open collector, IP65, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, G 1/4 with M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,40 € 244,40 €
244,33 € 1.221,65 €
241,98 € 2.419,80 €
239,06 € 5.976,50 €
238,76 € 11.938,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Absolute
3 %
Analog
G 1/4 in - M5 Female
1 V to 5 V
10.8 VDC to 30 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 35.2 mm
IP Rating: IP65
Length: 27 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-850
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99