PA-838-103G-05

Nidec Components
229-PA-838-103G-05
PA-838-103G-05

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 98.1 kPa, gauge, 4 ~ 20mA output current, corrosive gases/liquids, 0.05% F.S./ C thermal error, VCR pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
420,36 € 420,36 €
420,27 € 2.101,35 €
413,95 € 4.139,50 €
413,50 € 10.337,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 MPa to 1 MPa
Gauge
Analog
24 VDC
Brand: Nidec Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PA-838
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.