PA-838-102G-10

Nidec Components
229-PA-838-102G-10
PA-838-102G-10

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 98.1 kPa, gauge, 4 ~ 20mA output current, corrosive gases/liquids, 0.1% F.S./Celsius thermal error, G 1/8(PF 1/8) pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,00 € 371,00 €
370,91 € 1.854,55 €
364,49 € 3.644,90 €
364,11 € 9.102,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Gauge
Analog
24 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PA-838
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000