PA-500-502G-06

Nidec Components
229-PA-500-502G-06
PA-500-502G-06

Mfr.:

Description:
Pressure Sensors - Industrial

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,73 € 375,73 €
316,98 € 1.584,90 €
294,63 € 2.946,30 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
Transducers
0 kPa to 490 kPa
Gauge
Analog
R 1/4 in
1 V to 5 V
12 VDC to 24 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.