PA-20-102V-M

Nidec Components
229-PA-20-102V-M
PA-20-102V-M

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ - 100 kPa, gauge vacuum version, 1 ~ 5V output voltage, non-corrosive gases, 2% F.S./Celsius thermal error, 2-M5 female screw pressure port, 1.5m cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,19 € 87,19 €
81,63 € 408,15 €
77,92 € 779,20 €
74,61 € 1.865,25 €
72,92 € 3.646,00 €
71,53 € 7.153,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
- 100 kPa
Vacuum, Gauge
Analog
2-M5 Female
1 V to 5 V
10.8 VDC to 30 VDC
Brand: Nidec Components
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-20
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.