PA-100-200D-W

Nidec Components
229-PA-100-200D-W
PA-100-200D-W

Mfr.:

Description:
Board Mount Pressure Sensors -2 ~ 2 kPa, differential, 0.5 ~ 4.5V output voltage, non-corrosive gases, 3% F.S./Celsius thermal error, PC terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,64 € 177,64 €
165,58 € 827,90 €
160,57 € 1.605,70 €
157,56 € 3.939,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 2 kPa to 2 kPa
Analog
Through Hole
Dual Axial Barbed, Same Side
- 20 C
+ 70 C
PA-100
Bulk
Brand: Nidec Components
Operating Supply Current: 5 mA
Output Voltage: 500 mV to 4.5 V
Port Size: 2.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.