P-8300-351A-05

Nidec Components
229-P-8300-351A-05
P-8300-351A-05

Mfr.:

Description:
Board Mount Pressure Sensors 0 ~ 34.3 kPa, gauge absolute version, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, PC terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,88 € 273,88 €
273,80 € 1.642,80 €
270,44 € 2.704,40 €
270,38 € 7.029,88 €
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
34.3 kPa
0.05 %
Analog
Through Hole
No Port
- 20 C
+ 70 C
P-8300
Bulk
Brand: Nidec Components
Output Voltage: 0 V to 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2
Subcategory: Sensors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.