P-3000S-102G-10

Nidec Components
229-P-3000S-102G-10
P-3000S-102G-10

Mfr.:

Description:
Board Mount Pressure Sensors 0 ~ 98.1 kPa, gauge, non-corrosive gases, 0.10% F.S./Celsius thermal error, PC terminals1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,69 € 71,69 €
65,01 € 390,06 €
63,03 € 756,36 €
61,43 € 1.658,61 €
60,28 € 3.074,28 €
58,57 € 5.974,14 €
252 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
98.1 kPa
0.1 %
Analog
Through Hole
Single Axial Barbless
- 20 C
+ 100 C
P-3000S
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Voltage: 0 V to 100 mV
Port Size: 3.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3
Subcategory: Sensors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99