P-3000S-101D-10

Nidec Components
229-P-3000S-101D-10
P-3000S-101D-10

Mfr.:

Description:
Board Mount Pressure Sensors 0 ~ 9.81 kPa, gauge differential version, non-corrosive gases, 0.10% F.S./Celsius thermal error, PC terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,01 € 173,01 €
172,99 € 1.037,94 €
172,96 € 2.075,52 €
169,88 € 4.586,76 €
169,37 € 8.637,87 €
102 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
9.81 kPa
0.1 %
Analog
Through Hole
Dual Radial Barbless, Opposite Sides
- 20 C
+ 100 C
P-3000S
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Voltage: 0 V to 50 mV
Port Size: 3.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3
Subcategory: Sensors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99