P-2000-352G-15-BN

Nidec Components
229-P-2000-352G-15BN
P-2000-352G-15-BN

Mfr.:

Description:
Board Mount Pressure Sensors 0 ~ 343 kPa, gauge, non-corrosive gases, 0.15% F.S./Celsius thermal error, PC terminals opposite direction of pressure port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,18 € 20,18 €
18,44 € 92,20 €
17,79 € 177,90 €
17,02 € 425,50 €
16,31 € 815,50 €
15,89 € 1.589,00 €
15,81 € 3.952,50 €
15,02 € 7.510,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
343 kPa
0.12 %
Analog
Through Hole
Single Axial Barbless
DIP-6
- 20 C
+ 80 C
P-2000
Tray
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Voltage: 0 V to 90 mV
Port Size: 3.2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99