P-2000-102G-15-AN

Nidec Components
229-P-2000-102G-15AN
P-2000-102G-15-AN

Mfr.:

Description:
Board Mount Pressure Sensors 0 ~ 98.1 kPa, gauge, non-corrosive gases, 0.15% F.S./Celsius thermal error, PC terminals same direction as pressure port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 806,50 €
15,71 € 7.855,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
98.1 kPa
0.12 %
Analog
Through Hole
Single Axial Barbless
DIP-6
- 20 C
+ 80 C
P-2000
Tray
Brand: Nidec Components
Output Voltage: 0 V to 90 mV
Port Size: 3.2 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.