MG16B-060-AA-00

Nidec Components
229-MG16B-060-AA-00
MG16B-060-AA-00

Mfr.:

Description:
DC Motors 6V DC planetary gear motor, 160 rpm, 1/60 gear ratio

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 37,20 €
34,19 € 170,95 €
32,96 € 329,60 €
31,11 € 933,30 €
30,00 € 1.800,00 €
28,92 € 3.470,40 €
28,29 € 7.638,30 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Motors
RoHS:  
Geared Motors
6 VDC
MG16B
Brand: Nidec Components
Length: 38 mm
Motor Drive Type: Brushed DC
Packaging: Tray
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 30
Subcategory: Motors & Motor Drives
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.