MFS201N-9-Z

Nidec Components
229-MFS201N-9-Z
MFS201N-9-Z

Mfr.:

Description:
Slide Switches DPDT thru-hole terminals, ON - ON function, 5.0mm long top actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.395
Expected 6/8/2026
2.900
1.000
Expected 7/6/2026
1.900
Expected 7/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,946 € 9,46 €
0,839 € 83,90 €
0,767 € 153,40 €
0,736 € 368,00 €
0,697 € 697,00 €
0,652 € 1.630,00 €
0,622 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
1 A
125 VAC
30 VDC
Solder Pin
Slide
Panel Mount
Gold
MFS
Bulk
Actuator Length: 8 mm
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 5000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Sub-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99