M-22E10 100

Nidec Components
229-M-22E10100
M-22E10 100

Mfr.:

Description:
Precision Potentiometers 3600 degree electrical angle, 2 W, 100 Ohm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 3/8-32" threaded bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,76 € 17,76 €
12,82 € 128,20 €
12,76 € 382,80 €
12,63 € 1.263,00 €
12,59 € 3.147,50 €
12,53 € 6.265,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
M
Solder Lug
Precision Potentiometers
Multi-Turn Potentiometer
Panel Mount
0.2 %
10 Turn
1 Gang
100 Ohms
6 mm
15 mm
14.1 V
Wirewound
Slotted
5 %
- 40 C
+ 85 C
Tray
Brand: Nidec Components
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
USHTS:
8533310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.