M-1303 5K

Nidec Components
229-M-13035K
M-1303 5K

Mfr.:

Description:
Precision Potentiometers 1080 degree electrical angle, .75 W, 5 kOhm resistance, manual three turn wirewound, .5% linearity, 13mm diameter, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
40
Expected 8/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €
22,20 € 222,00 €
15,91 € 318,20 €
15,26 € 1.526,00 €
14,10 € 3.666,00 €
13,36 € 6.680,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
M
Solder Lug
Precision Potentiometers
Multi-Turn Potentiometer
Panel Mount
0.5 %
3 Turn
1 Gang
5 kOhms
3 mm
10 mm
61.2 V
Wirewound
Slotted
5 %
- 40 C
+ 85 C
Tray
Brand: Nidec Components
Power Rating: 750 mW (3/4 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.