M-1303 20K

Nidec Components
229-M-130320K
M-1303 20K

Mfr.:

Description:
Precision Potentiometers 1080 degree electrical angle, .75 W, 20 kOhm resistance, manual three turn wirewound, .5% linearity, 13mm diameter, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,41 € 25,41 €
17,96 € 179,60 €
17,47 € 349,40 €
17,32 € 1.732,00 €
17,24 € 4.482,40 €
17,15 € 8.575,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
M
Solder Lug
Precision Potentiometers
Multi-Turn Potentiometer
Panel Mount
0.5 %
3 Turn
1 Gang
20 kOhms
3 mm
10 mm
122.5 V
Wirewound
Slotted
5 %
- 40 C
+ 85 C
Tray
Brand: Nidec Components
Power Rating: 750 mW (3/4 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
USHTS:
8533310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.