M-1303 200

229-M-1303200
M-1303 200

Mfr.:

Description:
Precision Potentiometers 1080 degree electrical angle, .75 W, 200 Ohm resistance, manual three turn wirewound, .5% linearity, 13mm diameter, solder lug terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M
Solder Lug
Precision Potentiometers
Multi-Turn Potentiometer
Panel Mount
0.5 %
3 Turn
1 Gang
200 Ohms
3 mm
10 mm
12.2 V
Wirewound
Slotted
5 %
- 40 C
+ 85 C
Tray
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 750 mW (3/4 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
USHTS:
8533310000
ECCN:
EAR99