LP2S-16S-K-Z

229-LP2S-16S-K-Z
LP2S-16S-K-Z

Mfr.:

Description:
Pushbutton Switches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LP
Standard Switches
With Guard
Non-Illuminated
SPDT
Panel Mount, Snap-In
ON - (ON)
Square
50 mA
48 VDC
48 VAC
Solder Lug
Black
Gold
Actuator Length: 12 mm
Brand: Nidec Components
Height: 10 mm
Length: 17.6 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 15 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 17.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.