LP-150F-63 5K

Nidec Components
229-LP-150F-63-5K
LP-150F-63 5K

Mfr.:

Description:
Linear Displacement Sensors Linear Sensor, Potentiometer, Linearity ±0.3%FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,59 € 1.482,95 €
275,72 € 2.757,20 €
275,70 € 6.892,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Linear Displacement Sensors
RoHS:  
0.3 %
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Electrical Travel: 150 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: LP-F-63
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0