JT30-120-C00

Nidec Components
229-JT30-120-C00
JT30-120-C00

Mfr.:

Description:
Potentiometers 120 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,67 € 98,67 €
97,80 € 978,00 €
89,99 € 1.799,80 €
88,89 € 8.889,00 €
260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Panel Mount
Wire Lead
Potentiometers
1 Gang
Linear
12 VDC
1 Turn
Flatted / D
6 mm
15 mm
Without Detent
Optical Contactless
200000000 Cycle
IP40
- 30 C
+ 80 C
JT30
Bulk
Brand: Nidec Components
Diameter: 30 mm
Length: 20 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.