JP-30B 100K

Nidec Components
229-JP-30B100K
JP-30B 100K

Mfr.:

Description:
Potentiometers 300 degree electrical angle, 3.87mA @ 387V, 100 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,59 € 39,59 €
39,07 € 390,70 €
38,85 € 971,25 €
37,79 € 3.779,00 €
37,75 € 9.437,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Panel Mount
Potentiometers
1 Gang
100 kOhms
Linear
1.5 W
387 V
2 %
Cermet
1 Turn
Smooth / Slotted
6 mm
17 mm
9 mm
Without Detent
High Resolution
100000 Cycle
- 55 C
+ 85 C
JP-30B
Bulk
Brand: Nidec Components
Bushing Thread: M9 x 0.75
Diameter: 30 mm
Length: 14.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
With Switch: No Switch
Unit Weight: 26,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.