JCL200B 1K 0.5%

Nidec Components
229-JCL200B1K0.5
JCL200B 1K 0.5%

Mfr.:

Description:
Linear Displacement Sensors 200mm electrical travel, 3 W, 1 kOhm resistance, sensing conductive plastic rectilinear, 0.5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,76 € 204,76 €
202,76 € 1.013,80 €
196,97 € 1.969,70 €
195,69 € 4.892,25 €
195,42 € 9.771,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Linear Displacement Sensors
Series: JCL B
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
ECCN:
EAR99