JCL10 2K 0.5%

Nidec Components
229-JCL102K0.5
JCL10 2K 0.5%

Mfr.:

Description:
Linear Displacement Sensors 10mm electrical travel, .13 W, 2 kOhm resistance, sensing conductive plastic rectilinear, 0.5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,64 € 125,64 €
121,61 € 608,05 €
119,26 € 1.192,60 €
117,33 € 2.933,25 €
116,62 € 5.831,00 €
116,15 € 11.615,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Linear Displacement Sensors
Series: JCL
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
ECCN:
EAR99