J45S 50K

Nidec Components
229-J45S50K
J45S 50K

Mfr.:

Description:
Precision Potentiometers 353 degree electrical angle, 1.3 W, 50 kOhm resistance, sensing single turn wirewound, .15% linearity, 44.45mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,47 € 1.189,40 €
59,04 € 5.904,00 €
260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
J
Solder Turret
Precision Potentiometers
Long Life, Low Noise Potentiometer
Servo Mount
0.15 %
Horizontal
1 Turn
1 Gang
50 kOhms
6 mm
20 mm
Wirewound
Round / Plain
5 %
- 55 C
+ 85 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1.3 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
USHTS:
8533310000
ECCN:
EAR99