J40S 1K

Nidec Components
229-J40S1K
J40S 1K

Mfr.:

Description:
Precision Potentiometers 350 degree electrical angle, 1 W, 1 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,08 € 76,08 €
57,85 € 578,50 €
55,96 € 1.119,20 €
54,01 € 5.401,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
J
Solder Turret
Precision Potentiometers
Long Life, Low Noise Potentiometer
Servo Mount
0.15 %
Horizontal
1 Turn
1 Gang
1 kOhms
6 mm
20 mm
Wirewound
Round / Plain
5 %
- 55 C
+ 85 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
USHTS:
8533310000
ECCN:
EAR99